345-080-559-807

Heilind Number:EDA345-080-559-807
Manufacturer:EDAC
Manufacturer Number:345-080-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-807

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it offers a reliable amperage of 3A and features a durable housing crafted from UL 94V-0 thermoplastic polyester. With two rows of copper alloy contacts, it ensures efficient data transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise positioning on your circuit board. Boasting 80 positions in total, this connector facilitates extensive connectivity options for your electronic projects. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Take your PCB assembly to the next level with this essential component.