345-080-559-808

Heilind Number:EDA345-080-559-808
Manufacturer:EDAC
Manufacturer Number:345-080-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision, it features two rows of 80 contact positions, ensuring seamless and reliable data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and efficiency for your next project.