345-080-559-812

Heilind Number:EDA345-080-559-812
Manufacturer:EDAC
Manufacturer Number:345-080-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 80 positions, this connector offers ample room for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation further enhances versatility, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Upgrade your PCB setups with this high-quality connector, a must-have for any electronics enthusiast.