345-080-559-878

Heilind Number:EDA345-080-559-878
Manufacturer:EDAC
Manufacturer Number:345-080-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-878

Detailed Description

Enhance your circuit connectivity with our dual-row Board to Board PCB Connector, engineered for seamless integration in electronic assemblies. Designed for high performance, it features a total of 80 positions with a .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. With a right-angle mount orientation, it offers versatility in placement on PCBs. Operating flawlessly in temperature ranges from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.