345-080-559-888

Heilind Number:EDA345-080-559-888
Manufacturer:EDAC
Manufacturer Number:345-080-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-559-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-559-888

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. With 80 positions spread across 2 rows at a .1-inch pitch, it offers ample connectivity options for your PCB layout. The right-angle mount orientation makes it versatile for various applications, while its wide operating temperature range from -40 to 105 °C ensures performance in diverse environmental conditions. Trust in this connector to streamline your board-to-board connections with precision and durability.