345-080-560-203

Heilind Number:EDA345-080-560-203
Manufacturer:EDAC
Manufacturer Number:345-080-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 80 positions with a .1-inch pitch, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. With contact material made of Copper Alloy, signal conductivity is optimized for maximum performance. Its straight mount orientation and 2-row configuration make it easy to install, while the operating temperature range of -40 to 105 °C guarantees consistent operation. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.