345-080-560-207

Heilind Number:EDA345-080-560-207
Manufacturer:EDAC
Manufacturer Number:345-080-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a double row layout comprising 80 positions, it offers ample space for seamless signal transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its straight mount orientation and .1-inch pitch allow for easy installation on your board. Trust in its efficiency and precision to elevate your electronic designs.