345-080-560-208

Heilind Number:EDA345-080-560-208
Manufacturer:EDAC
Manufacturer Number:345-080-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-208

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, designed for seamless board-to-board integration. Featuring 80 positions with a .1-inch pitch, this connector ensures reliable data transmission in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a range of environments. Upgrade your electronic assemblies with this essential component.