345-080-560-212

Heilind Number:EDA345-080-560-212
Manufacturer:EDAC
Manufacturer Number:345-080-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows and a contact material of Copper Alloy, it offers a seamless connection for your electronics. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 80 positions allow for versatile usage. Designed for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs. Elevate your projects with seamless and high-speed data transfer capabilities.