345-080-560-258

Heilind Number:EDA345-080-560-258
Manufacturer:EDAC
Manufacturer Number:345-080-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a high-performance copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and two rows for optimal spacing, it offers a total of 80 positions for versatile connection possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in any environment. Its straight mount orientation and vibrant green color make it easy to identify and install, making it the perfect choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.