345-080-560-278

Heilind Number:EDA345-080-560-278
Manufacturer:EDAC
Manufacturer Number:345-080-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-278

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, featuring a sleek green design that adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The 80 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, allow for seamless and efficient data transfer. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable connections. Designed for straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.