345-080-560-288

Heilind Number:EDA345-080-560-288
Manufacturer:EDAC
Manufacturer Number:345-080-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-288

Detailed Description

Elevate your electronic connections with this versatile Board-To-Board PCB Connector. Designed for seamless integration, its 80 positions and dual-row setup ensure efficient data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, reliability is guaranteed even in harsh conditions. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation offers flexibility in positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance connector.