345-080-560-502

Heilind Number:EDA345-080-560-502
Manufacturer:EDAC
Manufacturer Number:345-080-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for efficient signal routing. With 80 positions available, it offers ample room for your PCB assembly needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.