345-080-560-504

Heilind Number:EDA345-080-560-504
Manufacturer:EDAC
Manufacturer Number:345-080-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects.