345-080-560-507

Heilind Number:EDA345-080-560-507
Manufacturer:EDAC
Manufacturer Number:345-080-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 80 positions and a pitch of .1 inches, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. The contact material, Copper Alloy, offers superior conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's ideal for a variety of environments. Upgrade your connectivity solutions with this essential component.