345-080-560-508

Heilind Number:EDA345-080-560-508
Manufacturer:EDAC
Manufacturer Number:345-080-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a vibrant Green color, ideal for easy identification. With an amperage of 3A, it ensures reliable power transmission. The sturdy UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Boasting two rows and 80 positions, it provides ample connectivity options. Copper Alloy contacts offer excellent conductivity, while a pitch of .1in and row spacing of .2in facilitate precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.