345-080-560-512

Heilind Number:EDA345-080-560-512
Manufacturer:EDAC
Manufacturer Number:345-080-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, offering 80 positions for seamless data transmission. Designed with precision, this connector features UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. The straight mount orientation and dual rows make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.