345-080-560-558

Heilind Number:EDA345-080-560-558
Manufacturer:EDAC
Manufacturer Number:345-080-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in striking green. Designed for precision and durability, this connector features a 2-row layout with 80 positions, offering seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.