345-080-560-578

Heilind Number:EDA345-080-560-578
Manufacturer:EDAC
Manufacturer Number:345-080-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-578

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of 80 positions each, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient data transfer.