345-080-560-588

Heilind Number:EDA345-080-560-588
Manufacturer:EDAC
Manufacturer Number:345-080-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-588

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Featuring a high-performance design with green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal durability and safety. With two rows and 80 positions, it offers ample space for seamless connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our quality product to streamline your electronic connections with efficiency and precision.