345-080-560-803

Heilind Number:EDA345-080-560-803
Manufacturer:EDAC
Manufacturer Number:345-080-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-803

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 80 positions, it offers ample connectivity for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mounting, it's perfect for streamlined PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups.