345-080-560-804

Heilind Number:EDA345-080-560-804
Manufacturer:EDAC
Manufacturer Number:345-080-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. The connector boasts a green color, adding a touch of visual distinction to your PCB layout. With a dual-row design and a total of 80 positions, it offers ample space for seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mounting orientation, it streamlines the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.