345-080-560-808

Heilind Number:EDA345-080-560-808
Manufacturer:EDAC
Manufacturer Number:345-080-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a double-row layout with 80 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications, while the copper alloy contact material guarantees efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of industrial and commercial applications.