345-080-560-812

Heilind Number:EDA345-080-560-812
Manufacturer:EDAC
Manufacturer Number:345-080-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-812

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 80 positions and a 0.1-inch pitch, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a straight mount orientation and a compact size, it is perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setups with this high-performance connector, ideal for professionals in the electronics industry.