345-080-560-878

Heilind Number:EDA345-080-560-878
Manufacturer:EDAC
Manufacturer Number:345-080-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-878

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant shade of green, it not only adds a pop of color but also ensures efficient power transmission with an amperage of 3 A. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing reliability in even the most demanding environments. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The contact material, made of Copper Alloy, provides optimal conductivity, while the 80 positions cater to multiple connections. Whether for professional or DIY projects, its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.