345-080-560-888

Heilind Number:EDA345-080-560-888
Manufacturer:EDAC
Manufacturer Number:345-080-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-080-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-080-560-888

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Carefully crafted with precision, it features 80 positions across 2 rows, allowing for seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in all environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.