345-082-500-802

Heilind Number:EDA345-082-500-802
Manufacturer:EDAC
Manufacturer Number:345-082-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-500-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring 82 positions arranged in two rows, it ensures efficient signal transmission. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation facilitates seamless installation on PCBs. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector for optimal connectivity in your electronic projects.