345-082-520-201

Heilind Number:EDA345-082-520-201
Manufacturer:EDAC
Manufacturer Number:345-082-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-201

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring 82 positions spread across two rows, this connector ensures reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount connector.