345-082-520-202

Heilind Number:EDA345-082-520-202
Manufacturer:EDAC
Manufacturer Number:345-082-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-202

Detailed Description

Enhance your PCB assembly with our premium Board-to-Board Connector. Designed for seamless integration, this essential component features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 82 high-quality Copper Alloy contacts, you can rely on efficient power delivery at a low amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches ensure perfect alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Elevate your connectivity with this essential component for your electronic projects.