345-082-520-203

Heilind Number:EDA345-082-520-203
Manufacturer:EDAC
Manufacturer Number:345-082-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it boasts 82 positions with a row spacing of .2 inches, perfect for accommodating multiple connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The straight mount orientation offers easy installation on your PCB, while the .1-inch pitch allows for precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your system with this essential component for seamless connectivity.