345-082-520-212

Heilind Number:EDA345-082-520-212
Manufacturer:EDAC
Manufacturer Number:345-082-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-212

Detailed Description

Upgrade your connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 82 positions with a pitch of .1 inches, allowing for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a straight mount orientation and a two-row configuration, this connector is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in any environment. Elevate your electronics with this essential component.