345-082-520-502

Heilind Number:EDA345-082-520-502
Manufacturer:EDAC
Manufacturer Number:345-082-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-502

Detailed Description

Upgrade your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only enhances the aesthetics of your setup but also ensures reliable performance. With two rows of 82 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection for your PCB assemblies. Upgrade your setup today with this essential component for seamless and efficient electronic connectivity.