345-082-520-504

Heilind Number:EDA345-082-520-504
Manufacturer:EDAC
Manufacturer Number:345-082-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts and 82 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Choose this connector for efficient and dependable card edge connections in your projects.