345-082-520-507

Heilind Number:EDA345-082-520-507
Manufacturer:EDAC
Manufacturer Number:345-082-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 82 positions spread across two rows, this connector ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation makes installation simple and secure, while the vibrant green color adds a touch of visual distinction. Upgrade your electronic assemblies with this essential component, delivering both performance and longevity.