345-082-520-512

Heilind Number:EDA345-082-520-512
Manufacturer:EDAC
Manufacturer Number:345-082-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-512

Detailed Description

Enhance your PCB connectivity with our 82-position Board To Board PCB Connector, designed for seamless card edge integration. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both reliability and visual appeal. Each row, with a pitch of .1 in and row spacing of .2 in, offers precise alignment for optimal performance. The contact material, Copper Alloy, ensures secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component, available now.