345-082-520-588

Heilind Number:EDA345-082-520-588
Manufacturer:EDAC
Manufacturer Number:345-082-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-588

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 82 positions and a .1-inch pitch, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliability and longevity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.