345-082-520-803

Heilind Number:EDA345-082-520-803
Manufacturer:EDAC
Manufacturer Number:345-082-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-803

Detailed Description

Enhance your connectivity with our premium Board To Board PCB Connector. Featuring a vibrant Green color, this essential component boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row design and a total of 82 positions, it offers ample space for seamless connections. Crafted with precision, it guarantees optimal performance with Copper Alloy contact material, providing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.