345-082-520-804

Heilind Number:EDA345-082-520-804
Manufacturer:EDAC
Manufacturer Number:345-082-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers effortless and secure connections. Offering 82 positions in straight mount orientation, this connector is versatile and efficient for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in challenging environments. Upgrade your setup with this essential component for seamless and robust PCB connections.