345-082-520-807

Heilind Number:EDA345-082-520-807
Manufacturer:EDAC
Manufacturer Number:345-082-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 82 positions with a pitch of .1 inches, ensuring reliable data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting functionality, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and two rows for efficient PCB layout, this connector is a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.