345-082-520-858

Heilind Number:EDA345-082-520-858
Manufacturer:EDAC
Manufacturer Number:345-082-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-520-858

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Designed for efficiency and durability, it features 82 positions with a pitch of .1 inches, allowing for seamless integration into your PCB layouts. The straight mount orientation and two-row configuration ensure easy and secure installation. Crafted from UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees reliable performance in diverse operating environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.