345-082-521-203

Heilind Number:EDA345-082-521-203
Manufacturer:EDAC
Manufacturer Number:345-082-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-203

Detailed Description

Elevate your PCB connections with our premium two-row card edge connector. Crafted with precision, this connector boasts 82 positions for seamless connectivity, while its copper alloy contacts ensure reliable performance. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this green-colored connector for straight mount orientation, perfect for your next project in need of high-quality, long-lasting connectivity solutions.