345-082-521-204

Heilind Number:EDA345-082-521-204
Manufacturer:EDAC
Manufacturer Number:345-082-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-204

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy, signal transmission is optimized for efficiency. The 82 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your PCBs. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation facilitates easy installation on your PCBs, making it an essential component for your electronic projects. Trust in our connector to deliver consistent and dependable performance, meeting the highest standards of quality and durability. Elevate your PCB assembly with this essential connectivity solution.