345-082-521-212

Heilind Number:EDA345-082-521-212
Manufacturer:EDAC
Manufacturer Number:345-082-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-212

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered for precision, this connector features two rows with a total of 82 positions, offering ample space for secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies assembly, making it ideal for various applications. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable operation even in harsh conditions. Trust in this high-quality connector to streamline your PCB connections and optimize your electronic systems.