345-082-521-278

Heilind Number:EDA345-082-521-278
Manufacturer:EDAC
Manufacturer Number:345-082-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows and 82 positions, it provides ample connectivity for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this straight-mount connector is a versatile solution for your electronic connections. Elevate your PCB assembly with our premium connector, perfect for various industrial and commercial applications.