345-082-521-288

Heilind Number:EDA345-082-521-288
Manufacturer:EDAC
Manufacturer Number:345-082-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-288

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a straight mount orientation and dual rows, it offers optimal versatility and efficiency in assembly. Featuring 82 positions and a compact pitch of .1 inches, it facilitates precise and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh operating environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees excellent conductivity for seamless signal transfer. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.