345-082-521-504

Heilind Number:EDA345-082-521-504
Manufacturer:EDAC
Manufacturer Number:345-082-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-504

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 41 contacts each, crafted from reliable Copper Alloy, it offers a total of 82 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.