345-082-521-508

Heilind Number:EDA345-082-521-508
Manufacturer:EDAC
Manufacturer Number:345-082-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage rating. Its 2-row design with 82 positions allows for versatile and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and compact integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics, telecommunications, and more. Upgrade your PCB assembly with this essential component for seamless data transmission.