345-082-521-558

Heilind Number:EDA345-082-521-558
Manufacturer:EDAC
Manufacturer Number:345-082-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With two rows of 82 positions each, this connector offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this Straight mount orientation connector for a secure and stable connection, ideal for your electronic projects.