345-082-521-578

Heilind Number:EDA345-082-521-578
Manufacturer:EDAC
Manufacturer Number:345-082-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-578

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The connector boasts 82 positions spread across 2 rows, with a contact material of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Operating within a wide temperature range of -40 to 105°C, it guarantees stability even in harsh conditions. The straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your design with this essential component.