345-082-521-588

Heilind Number:EDA345-082-521-588
Manufacturer:EDAC
Manufacturer Number:345-082-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-082-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-082-521-588

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 82 positions with a dual-row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision in assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range (-40 to 105 °C) makes it suitable for various applications. Upgrade your setup with this green-colored connector, an essential component for your electronic projects.